TE Connectivity XT4S4T30 DPDT Relay 8A 230VAC DIN Rail Mount

Image Representative of Range

TE Connectivity XT4S4T30 DPDT Relay 8A 230VAC DIN Rail Mount

Order Code:

54-5019

Brand: TE Connectivity MPN: 4-1415540-8
Qty Unit Price (Ex VAT)
8+ £19.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Available to back orderPlease contact us for lead time

An 8A 230V AC DPDT relay module that consists of an XT series plug-in relay, a DIN rail mounting socket, plastic retaining clip and marking tag. Additional features include a manual test tab and mechanical and electrical indicators.


  • Rated voltage 240V AC
  • Switching voltage 400V AC
  • Sensitive AC coil
  • Reinforced insulation
  • Jumper bars for interconnection
  • Approvals VDE, CULus
Actuating System AC
Coil Current 3.5mA
Coil Power 810mW
Coil Resistance 32500Ω
Coil Type Non-Latching
Coil Voltage (AC) 230v
Coil Voltage (DC) 230V AC
Contact Configuration DPDT-CO
Contact Current Rating 8a
Contact Material Silver
Contact Type 2 CO, DPDT
Contact Voltage Rating (AC) 240v
ELV Compliant
Height 69mm
Length 77mm
Max Operating Temperature 70°C
Min Operating Temperature -40°C
Mount DIN Rail
Mounting Type Rail
Operate Time 9ms
Operating Temperature -40 to +70°C
Package Quantity 10
Packaging Carton
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series XT, SCHRACK
Switching Current 8a
Switching Current Max 8A
Switching Power 2000VA
Switching Voltage Max (AC) 400V AC
Termination Screw
Throw Configuration DPDT
Weight 1.977oz
Width 15.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot