Lumberg NEB 1 Power Supply Chassis Socket 1.9mm 3A 34VDC

Order Code:

54-4830

Brand: Lumberg MPN: NEB 1

Discontinued


A DC power supply panel mounting socket with break contacts and solder eyes.
  • Vertical mounting
  • 2-Pin socket
  • Size 1.9mm
  • Rating 3A 34V DC
Type Chassis mounting DC socket
Plug / Socket Socket
Current Rating 3A
Body Material POM
Connector Size 1.9mm
Voltage Rating 34V

You may also like


Trustpilot