Lumberg 161323 Power Supply Socket PCB Mounting 2.35mm 1A 12VDC

Order Code:

54-4819

Brand: Lumberg MPN: 161323 EAN-13: 2050000447341

Discontinued


A lockable, low power horizontally mounted 5.7mm socket.
  • Inside diameter 5.7mm
  • Nominal current 1A
  • Nominal voltage 12V DC
  • Soldered connection
  • 2-Pins
  • Pin diameter 2.35mm
  • Normally closed
Type PCB mount
Plug / Socket Socket
Mounting Direction Angled
Mounting Type PCB Mount
Pin Diameter 2.35mm
Body Material Polycarbonate
Connector Size 2.35mm
Current Rating 1A
Voltage Rating 12V

Trustpilot