Lumberg NEB/J 21 R Power Supply PCB Mount Angled Socket 1.9mm 0.5A 12VDC

MPN
NEB/J 21 R
Brand
Lumberg
Order Code
54-4816
Country of Origin
Japan

Discontinued


A low power horizontally mounted 6.0mm socket.
  • Inside diameter 6.0mm
  • Nominal current 0.5A
  • Nominal voltage 12V DC
  • Soldered connection
  • 2-Pins
  • Pin diameter 1.9mm
  • Normally closed
Type PCB mount
Plug / Socket Socket
Mounting Direction Angled
Mounting Type PCB Mount
Pin Diameter 1.9mm
Body Material PBT
Connector Size 1.9mm
Current Rating 0.5A
Voltage Rating 12V

Trustpilot