Lumberg 1613 07 Power Supply Socket PCB Mounting 1.65mm 2A 10.5VDC

MPN
1613 07
Brand
Lumberg
EAN-13
2050000413148
Order Code
54-4815
Country of Origin
Japan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.27
10+ £1.20
50+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 481 in stock

A low power horizontally mounted 5.15mm socket.
  • Inside diameter 5.15mm
  • Nominal current 2A
  • Nominal voltage 10.5V DC
  • Soldered connection
  • 2-Pins
  • Pin diameter 1.65mm
  • Normally closed
Type PCB mount
Plug / Socket Socket
Mounting Direction Angled
Mounting Type PCB Mount
Pin Diameter 1.7mm
Body Material PBT
Connector Size 1.65mm
Current Rating 2A
Voltage Rating 10.5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot