Lumberg NEB 21 R Power Supply Chassis Socket Angled PCB Mount 1.95mm 3A 12VDC

Order Code:

54-4811

Brand: Lumberg MPN: NEB 21 R

Discontinued


A low power horizontally mounted 6.0mm socket.
  • Inside diameter 6.0mm
  • Nominal current 3A
  • Nominal voltage 12V DC
  • Soldered connection
  • 2-Pins
  • Pin diameter 1.95mm
  • Normally closed contact
Type PCB mount
Plug / Socket Socket
Body Material Polycarbonate
Connector Size 1.95mm
Current Rating 3A
Pin diameter 1.95mm
Voltage Rating 12V

Trustpilot