Lumberg NEB 1 R Power Supply Chassis Socket Angled PCB Mount 1.9mm 3A 34VDC

MPN
NEB 1 R
Brand
Lumberg
EAN-13
2050000413384
Order Code
54-4809
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.75
10+ £1.68
50+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

A low power horizontally mounted 6.6mm socket.
  • Inside diameter 6.6mm
  • Nominal current 3A
  • Nominal voltage 34V DC
  • Soldered connection
  • 2-Pins
  • Pin diameter 1.9mm
  • Normally closed contact
Type PCB mount
Plug / Socket Socket
Mounting Direction Angled
Mounting Type PCB Mount
Pin Diameter 1.9mm
Body Material POM
Connector Size 1.9mm
Current Rating 3A
Pin diameter 1.9mm
Voltage Rating 34V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot