Lumberg 1613 18 Power Supply Socket PCB Mounting 2.0mm 0.5A 6VDC

MPN
1613 18
Brand
Lumberg
Order Code
54-4808
Country of Origin
Japan

Discontinued


A low power horizontally mounted 6.3mm socket.
  • Inside diameter 6.3mm
  • Nominal current 1A
  • Nominal voltage 12V DC
  • Soldered connection
  • 2-Pins
  • Pin diameter 2mm
  • Normally closed contact
Type PCB mount
Plug / Socket Socket
Connector Size 2mm
Current Rating 0.5A
Pin diameter 2mm
Voltage Rating 6V

Trustpilot