TE Connectivity RT4S4T30 DPDT Relay 8A 230VAC DIN Rail Mount

MPN
3-1415073-1
Order Code
54-4776
Country of Origin
Austria
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £14.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderPlease contact us for lead time

TE Connectivity's 3-1415073-1 is a momentary power signal relay featuring a 2 Form C DPDT configuration.

It is designed for reliable switching performance in various electrical circuits.

This relay is commonly applied in telecommunications and industrial control systems.

Its compact design allows for easy integration into complex assemblies.


  • Consists of an RT relay, DIN rail socket, retaining clip, module and marking tag
  • Sensitive AC coil
  • Reinforced insulation
  • Jumper bars for interconnection
  • VDE and UL approvals
Type Power Relays
Actuating System AC
Coil Current 3.2mA
Coil Magnetic System Monostable, AC
Coil Power 740mW
Coil Resistance 32500O
Coil Type Non-Latching
Coil Voltage (AC) 230v
Coil Voltage (DC) 230V AC
Contact Configuration DPDT-CO
Contact Current Rating 8a
Contact Current Rating (Max) 8
Contact Material Silver
Contact Plating Gold
Contact Type 2 CO, DPDT
Contact Voltage Rating (AC) 240v
ELV Compliant
Flammability Rating UL94 V-0
Height 69mm
Length 77mm
Load Current 8a
Max Operating Temperature 70°C
Max Voltage Rating (AC) 400v
Min Operating Temperature -20°C
Mount DIN Rail
Mounting Type Rail
Operating Temperature -20 to +70°C
Operating Temperature Range -20 – 70
Package Quantity 10
Packaging Carton
Packaging Method Carton
Product Height 2.716
Product Length 3.031
Product Weight 1.905
Product Width .622
Reach SVHC Compliant Unknown
Relay Type General Purpose
RoHS Compliant Yes
Series RT, SCHRACK
Switching Current 8a
Switching Current Max 8A
Switching Power 2000VA
Switching Voltage 250v
Switching Voltage Max (AC) 400V AC
Termination Screw
Throw Configuration DPDT
Weight 1.905oz
Width 15.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot