The TE Connectivity 6-1415073-1 is a power relay with a single pole double throw (SPDT) configuration.
It has a current rating of 16A and operates at 230V, designed for momentary switching.
This relay is robust and reliable, making it suitable for use in industrial control and automation systems.
Its compact design facilitates easy integration into various electrical applications.
- Consists of an RT relay, DIN rail socket, retaining clip, module and marking tag
- Sensitive AC coil
- Reinforced insulation
- Jumper bars for interconnection
- VDE and UL approvals
| Type |
Power Relays |
| Actuating System |
AC |
| Coil Current |
3.2mA |
| Coil Magnetic System |
Monostable, AC |
| Coil Power |
740mW |
| Coil Resistance |
32500Ω |
| Coil Type |
Non-Latching |
| Coil Voltage (AC) |
230v |
| Coil Voltage (DC) |
230V AC |
| Contact Configuration |
SPDT-CO |
| Contact Current Rating |
16a |
| Contact Current Rating (Max) |
16 |
| Contact Material |
Silver |
| Contact Plating |
Gold |
| Contact Type |
1 CO, SPDT |
| Contact Voltage Rating (AC) |
240v |
| ELV |
Compliant |
| Height |
69mm |
| Lead Free |
Lead Free |
| Length |
77mm |
| Load Current |
16a |
| Max Operating Temperature |
70°C |
| Min Operating Temperature |
-20°C |
| Mount |
DIN Rail |
| Mounting Type |
Rail |
| Operating Temperature |
-20 to +70°C |
| Operating Temperature Range |
-20 – 70 |
| Package Quantity |
10 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Product Height |
2.716 |
| Product Length |
3.031 |
| Product Weight |
1.905 |
| Product Width |
.622 |
| Relay Type |
General Purpose |
| RoHS Compliant |
Yes |
| Series |
RT, SCHRACK |
| Switching Current |
16a |
| Switching Current Max |
16A |
| Switching Power |
4000VA |
| Switching Voltage |
250v |
| Switching Voltage Max (AC) |
400V AC |
| Termination |
Screw |
| Throw Configuration |
SPDT |
| Weight |
1.905oz |
| Width |
15.8mm |
To use this facility please Sign In.
Sign In