Fischer BL LP 5 SMD 20 S Low Profile Female Header 1x20 Vertical 2.54mm Gold

Fischer BL LP 5 SMD 20 S Low Profile Female Header 1x20 Vertical 2.54mm Gold

MPN
BL LP 5 SMD/ 20/S
Order Code
54-4563
Country of Origin
Germany

Discontinued


Fischer BL LP 5 SMD 20 S female header vertical, low profile fork contact. Arranged 1x20 with 2.54mm pitch and selective gold-plated plated contacts.


  • Manufacturer part No. BL LP 5 SMD 20 S
  • Contact material partially gold plated
  • Insulation material PPS
  • Pin arrangement 1x20
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm pins
  • Content 1pc
  • Dimensions height: 5.5mm
No. of Rows 1
Colour Black
Maximum Temperature +200°C
Min. temperature -40°C
Type SIL socket (standard)