Fischer BLM K G 2 72 Z Fork Contact Female Header 2x36 Vertical 1.27mm Pitch Tin

Fischer BLM K G 2 72 Z Fork Contact Female Header 2x36 Vertical 1.27mm Pitch Tin

Order Code:

54-4058

Brand: Fischer Elektronik MPN: BLM KG 2/ 72/Z EAN-13: 2050001435897

Discontinued


Fischer BLM K G 2 72 Z female header vertical, fork contact. Arranged 2x36 with 1.27mm pitch and tin plated contacts.


  • Manufacturer part No. BLM KG 2 72 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x36
  • Grid pitch 1.27 mm
  • Content 1pc
  • Dimensions A 3mm
Pitch 1.27mm
No. of Rows 2
No. of Ways 72

You may also like