Christmas Opening Hours and Delivery Dates here
Fischer MK 223 SMD 40 Precision Female Header 2x20 Vertical 2.54 Gold 6.9mm Pins

Fischer MK 223 SMD 40 Precision Female Header 2x20 Vertical 2.54 Gold 6.9mm Pins

Order Code:

54-4017

Brand: Fischer Elektronik MPN: MK 223 SMD/ 40

Discontinued


Fischer MK 223 SMD 40 female header vertical, precision contacts. Arranged 2x20 with 2.54mm pitch and gold-plated plated contacts. 6.9mm long pins. No capilliary action when soldering due to protected inner contact, contact sleeve is tin plated.


  • Manufacturer part No. MK 223 SMD 40
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x20
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.5mm pins
  • Content 1pc

You may also like