Fischer SL LP 6 SMD 051 40 Z Male Header 2x20 Horizontal 2.54mm Tin 5.1mm Pins

Image Representative of Range

Fischer SL LP 6 SMD 051 40 Z Male Header 2x20 Horizontal 2.54mm Tin 5.1mm Pins

Order Code:

54-4010

Brand: Fischer Elektronik MPN: SL LP 6 SMD 051/ 40/Z EAN-13: 2050001435415
Qty Unit Price (Ex VAT)
3+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
45 in stock, despatched in 4 working days

Fischer SL LP 6 SMD 051 40 Z male header horizontal. Arranged 2x20 with 2.54mm pitch and tin plated contacts. 5.1mm long pins.


  • Manufacturer part No. SL LP 6 SMD 051 40 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions C 5.1mm
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like