Fischer SL 17 SMD 058 40 G Male Header 2x20 Horizontal 2.54mm Gold 5.8mm Pins

Fischer SL 17 SMD 058 40 G Male Header 2x20 Horizontal 2.54mm Gold 5.8mm Pins

MPN
SL 17 SMD 058/ 40/G
Order Code
54-3993
Country of Origin
Germany

Discontinued


Fischer SL 17 SMD 058 40 G male header horizontal. Arranged 2x20 with 2.54mm pitch and gold-plated plated contacts. 5.8mm long pins.


  • Manufacturer part No. SL 17 SMD 058 40 G
  • Contact material Gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x20
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions C 5.8mm
Dimension C 5.8mm
Dimensions C 5.8mm