Fischer SL 12 SMD 058 20 S Male Header 1x20 Horizontal 2.54mm Gold 5.8mm Pins

Image Representative of Range

Fischer SL 12 SMD 058 20 S Male Header 1x20 Horizontal 2.54mm Gold 5.8mm Pins

Order Code:

54-3991

Brand: Fischer Elektronik MPN: SL 12 SMD 058/ 20/S EAN-13: 2050001435347
Qty Unit Price (Ex VAT)
5+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
48 in stock, despatched in 4 working days

Fischer SL 12 SMD 058 20 S male header horizontal. Arranged 1x20 with 2.54mm pitch and selective gold-plated plated contacts. 5.8mm long pins.


  • Manufacturer part No. SL 12 SMD 058 20 S
  • Contact material partially gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x20
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions B x C 5.2 x 5.8mm
Pitch 2.54mm
Dimension B x C 5.2 x 5.8mm
Dimensions B x C 5.2 x 5.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like