Fischer SL 11 SMD 062 40 S Male Header 2x20 Horizontal 2.54mm Gold 6.7mm Pins

Fischer SL 11 SMD 062 40 S Male Header 2x20 Horizontal 2.54mm Gold 6.7mm Pins

Order Code:

54-3989

Brand: Fischer Elektronik MPN: SL 11 SMD 062/ 40/S EAN-13: 2050001435323

Discontinued


Fischer SL 11 SMD 062 40 S male header horizontal. Arranged 2x20 with 2.54mm pitch and selective gold-plated plated contacts. 6.7mm long pins.


  • Manufacturer part No. SL 11 SMD 062 40 S
  • Contact material partially gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x20
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions C 6.7mm
Pitch 2.54mm

You may also like