Fischer MK LP 41 50 Z Low Profile Precision Male Header 1x50 Vertical 2.54 Tin

Image Representative of Range

Fischer MK LP 41 50 Z Low Profile Precision Male Header 1x50 Vertical 2.54 Tin

MPN
MK LP 41/ 50/Z
EAN-13
2050001435217
Order Code
54-3978
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 70 in stockBack-order availability date - 30/05/2026

Fischer MK LP 41 50 Z male header vertical, low profile precision contacts. Arranged 1x50 with 2.54mm pitch and tin plated contacts.


  • Manufacturer part No. MK LP 41 50 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x50
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.5mm pins
  • Content 1pc
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review