Fischer SL 21 THR 124 72 Z Male Header 2x36 Vertical 2.54mm Tin 12.4mm Pins

Fischer SL 21 THR 124 72 Z Male Header 2x36 Vertical 2.54mm Tin 12.4mm Pins

Order Code:

54-3924

Brand: Fischer Elektronik MPN: SL 21 THR 124/ 72/Z

Discontinued


Fischer SL 21 THR 124 72 Z male header vertical, thr. Arranged 2x36 with 2.54mm pitch and tin plated contacts. 12.4mm long pins. Through-hole-reflow (thr) soldering technology.


  • Manufacturer part No. SL 21 THR 124 72 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 12.4 x 2 x 7.6mm

You may also like