Fischer SL 21 THR 124 72 S THR Male Header 2x36 Vertical 2.54mm Au 12.4mm Pins

Fischer SL 21 THR 124 72 S THR Male Header 2x36 Vertical 2.54mm Au 12.4mm Pins

Order Code:

54-3923

Brand: Fischer Elektronik MPN: SL 21 THR 124/ 72/S

Discontinued


Fischer SL 21 THR 124 72 S male header vertical, thr. Arranged 2x36 with 2.54mm pitch and selective gold-plated plated contacts. 12.4mm long pins. Through-hole-reflow (thr) soldering technology.


  • Manufacturer part No. SL 21 THR 124 72 S
  • Contact material partially gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 12.4 x 2 x 7.6mm

You may also like