Fischer SL 21 THR 097 72 S THR Male Header 2x36 Vertical 2.54mm Au 9.7mm Pins

Fischer SL 21 THR 097 72 S THR Male Header 2x36 Vertical 2.54mm Au 9.7mm Pins

Order Code:

54-3921

Brand: Fischer Elektronik MPN: SL 21 THR 097/ 72/S

Discontinued


Fischer SL 21 THR 097 72 S male header vertical, thr. Arranged 2x36 with 2.54mm pitch and selective gold-plated plated contacts. 9.7mm long pins. Through-hole-reflow (thr) soldering technology.


  • Manufacturer part No. SL 21 THR 097 72 S
  • Contact material partially gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 9.7 x 2 x 4.9mm

You may also like