R-TECH 524334 Polycarbonate Enclosure 360x200x150mm Grey

MPN
524334
Brand
R-TECH
EAN-13
5053556004911
Order Code
52-4334
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £48.66
5+ £45.30
10+ £41.58
20+ £40.28
40+ £39.66
75+ £39.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock8 due on 02/12/2026


A light grey polycarbonate box with a tongue-and-groove sealing system plus neoprene gasket.

This general purpose enclosure is designed for a variety of applications, including electronic projects. Designed to meet IP65 to protect against dust ingress and water spray. Excellent UV stability so ideal for outdoor applications.


  • Tough and robust Polycarbonate construction
  • Dimensions 360 x 200 x 150mm
  • Grey RAL 7035
  • Non-magnetic lid fixings ⊕4x 20mm
  • Mounting holes and fixings are outside sealed area preventing ingress of dust and moisture
  • Bosses with threaded brass inserts in base for horizontal mounting of PCBs or terminals
  • Temperature range -40 to +120°C
  • Flame resistance rating UL94-HB
Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 360mm
Enclosure Width 200mm
Enclosure Height 150mm
Colour Light grey, RAL 7035
Protection Rating IP65
Dimension 360 x 200 x 150mm
Dimensions 360 x 200 x 150mm
External Features Sealed lid
Finish Gloss
Flame Resistance UL94-HB
Internal Features PCB mounting

Reviews

Be the first to submit a review

Trustpilot