R-TECH 524324 Polycarbonate Enclosure 82 x 80 x 55 Grey

MPN
524324
Brand
R-TECH
EAN-13
5053556004829
Order Code
52-4324
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.56
5+ £6.10
10+ £5.60
20+ £5.43
40+ £5.35
75+ £5.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 87 in stockAdditional quantity lead time 5 months

A light grey polycarbonate box with a tongue-and-groove sealing system plus neoprene gasket.

This general purpose enclosure is designed for a variety of applications, including electronic projects. Designed to meet IP65 to protect against dust ingress and water spray. Excellent UV stability so ideal for outdoor applications.


  • Tough and robust Polycarbonate construction
  • Dimensions 82 x 80 x 55mm
  • Grey RAL 7035
  • Non-magnetic lid fixings ⊕4x 20mm
  • Mounting holes and fixings are outside sealed area preventing ingress of dust and moisture
  • Bosses with threaded brass inserts in base for horizontal mounting of PCBs or terminals
  • Temperature range -40 to +120°C
  • Flame resistance rating UL94-HB
  • Ingress protection rating: IP65
Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 85mm
Enclosure Width 80mm
Enclosure Height 55mm
Colour Light grey, RAL 7035
Protection Rating IP65
Dimension 82 x 80 x 55mm
Dimensions 82 x 80 x 55mm
External Features Sealed lid
Finish Gloss
Flame Resistance UL94-HB
Internal Features PCB mounting

Reviews

Be the first to submit a review

Trustpilot