R-TECH 524323 Polycarbonate Enclosure 52 x 50 x 35 Grey

MPN
524323
Brand
R-TECH
EAN-13
5053556004812
Order Code
52-4323
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2.35
5+ £2.20
10+ £2.01
20+ £1.95
40+ £1.92
75+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 106 in stockAdditional quantity lead time 5 months

A light grey polycarbonate box with a tongue-and-groove sealing system plus neoprene gasket.

This general purpose enclosure is designed for a variety of applications, including electronic projects. Designed to meet IP65 to protect against dust ingress and water spray. Excellent UV stability so ideal for outdoor applications.


  • Tough and robust Polycarbonate construction
  • Dimensions 52 x 50 x 35mm
  • Grey RAL 7035
  • Non-magnetic lid fixings ⊕4x 20mm
  • Mounting holes and fixings are outside sealed area preventing ingress of dust and moisture
  • Bosses with threaded brass inserts in base for horizontal mounting of PCBs or terminals
  • Temperature range -40 to +120°C
  • Flame resistance rating UL94-HB
Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 52mm
Enclosure Width 50mm
Enclosure Height 35mm
Colour Light grey, RAL 7035
Protection Rating IP65
Dimension 52 x 50 x 35mm
Dimensions 52 x 50 x 35mm
External Features Sealed lid
Finish Gloss
Flame Resistance UL94-HB
Internal Features PCB mounting

Reviews

Be the first to submit a review

Trustpilot