Easter Opening Hours and Delivery Dates here

Rapid Wash Bottle (new Type) 125ml

Order Code:

52-1462

Brand: Rapid MPN: CH10278/4
  • Quickly find another product in this range by Capacity:

    125ml 250ml 500ml
Qty Unit Price (Ex VAT)
1+ £0.990
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched same dayAdditional quantity lead time 6 months

Translucent, unbreakable 125ml wash bottles with built-in delivery tubes.


  • Graduations on outer surface
  • Low density polyethylene (LDPE) construction
Type Wash
Material Polyethylene
Capacity 125ml

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, January 4, 2016 | Question by: Rapid Customer | Product code: 52-1462
Q. What are the dimensions of these bottles? Height & diameter specifically please.
A. Hi N, thank you for your question. The diameter of the bottle is approximately 47mm. The overall height is approximately 120mm. The diameter of the cap is approximately 28mm.

Reviews

Be the first to submit a review

Trustpilot