Easter Opening Hours and Delivery Dates here

Harting 09 67 209 4704 9-Way Female D-Sub Socket

Order Code:

52-0253

Brand: Harting MPN: 09 67 209 4704 EAN-13: 2050001598196
Qty Unit Price (Ex VAT)
2+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,201 in stock, despatched in 4 working days

An industrial quality female 9-pin D-sub connector from Harting.


  • Connector norm: D-Sub socket
  • Contact material: Copper alloy
  • Manufacturer part no.: 09 67 209 4704
  • RoHS compliant: yes
Type Female
No. of Ways 9
Connection Angle 180°
Connector norm D-Sub socket
No. of Rows 2
Orientation Straight

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, March 19, 2018 | Question by: Rapid Customer | Product code: 52-0253
Q. Please could you confirm substrate and plating materials used for metal body and connector pins in addition to insulator material
A. Hi Paul, thank you for your question. As requested the body is a plated steel, contacts are copper alloy and the insulator material: thermoplastic resin, glass fibre filled (PBTB).

Reviews

Be the first to submit a review

You may also like


Trustpilot