Harting 09 14 010 0303 Han® Modular 10B Hinged Frame for 3 Modules Marking A..F

MPN
09 14 010 0303
Brand
Harting
EAN-13
2050000531842
Order Code
52-0237
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £25.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
23 in stock, despatched in 4 working days

A 10B hinged frame for the Harting Han-Modular® range of industrial connectors.

The frame is annotated with upper case letters.


  • Manufacturer type description: 09 14 010 0303
  • Conductor connection: 4-6 mm²/1-2.5 mm² (performance-/control page)
  • Leading contact (PE): Yes
  • Manufacturer part no.: 09 14 010 0303
  • Mating cycles: ≥ 500
  • RoHS compliant: yes
  • Size: 10 B
  • Specification: Top section for 3 modules
  • Temperature range: -40 - +125 °C
Type Top section for 3 modules
Leading Contact (Pe) Yes
Mating cycles ≥ 500
Size 10 B
Temperature Range -40 to +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot