A 40-way male insert for the Harting Han D® Series, suitable for the toughest requirements in automotive, machine and plant engineering.
- Manufacturer type description: Han 40D-M-c
- Conductor connection: 0.14 -2.5 mm²
- Connection: Crimp
- Degree of contamination: 3
- Manufacturer part no.: 09 21 040 3001
- Mating cycles: ≥ 500
- Number of pins: 40 + PE
- Protection type: IP65
- RoHS compliant: yes
- Size: 16 B
- Specification: Pin insert
- Temperature range: -40 - +125 °C
- Test current: 10 A
- Test voltage: 250 V
Crimp contacts must be ordered separately.
| Type |
Pin inset |
| Approvals |
DNV GL |
| Category |
Inserts |
| Colour |
Grey |
| Colour (insert) |
RAL 7032 (pebble grey) |
| Conductor cross-section (mm²) |
0.14 ... 2.5mm² |
| Conductor Size |
0.14 to 2.5mm² |
| Details |
Please order crimp contacts separately. |
| ELV status |
compliant |
| Fire protection on railway vehicles |
EN 45545-2 (2020-08) + A1 (2023-10) |
| Gender |
Male |
| Insulation Resistance |
>1010O |
| Limiting temperature |
-40 ... +125 °C |
| Material (insert) |
Polycarbonate (PC) |
| Material flammability class acc. to UL 94 |
V-0 |
| Mating cycles |
= 500 |
| Maximum Temperature |
+125°C |
| Min. temperature |
-40°C |
| Number of Contacts |
40 |
| Number of pins |
40 + PE |
| Number of Ways |
40 |
| PE contact |
Yes |
| Rated current |
? 10 A |
| Rated impulse voltage |
4 kV |
| Rated voltage |
250 V |
| Rated voltage acc. to CSA |
600 V |
| Rated voltage acc. to UL |
600 V |
| REACH ANNEX XIV substances |
Not contained |
| REACH Annex XVII substances |
Not contained |
| REACH SVHC substances |
Not contained |
| Requirement set with Hazard Levels |
R22 (HL 1-3) |
| Series |
Han D® |
| Size |
16 B |
| Specifications |
IEC 60664-1 |
| Termination |
Crimp termination |
| Tightening torque |
?1.2 Nm PE screw M4 |
| UL / CSA |
UL 1977 ECBT2.E235076 |
To use this facility please Sign In.
Sign In