Harting 09 15 000 6224 Han® D Crimp Contact Female Gold 0.14-0.37mm²

Image Representative of Range

Harting 09 15 000 6224 Han® D Crimp Contact Female Gold 0.14-0.37mm²

MPN
09 15 000 6224
Brand
Harting
EAN-13
2050000532085
Order Code
52-0089
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.25
10+ £2.23
25+ £2.00
100+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 378 in stock

Gold plated female crimp contacts for Harting Han® D Series inserts, available in a range of wire gauge sizes.


  • Wire gauge: 0.14–0.37mm² (AWG 26-22)
  • Leading contact (PE): Yes
  • Number of pins: 1
  • Manufacturer part no. 09 15 000 6224
Type Female crimp contact
Pin or Socket Female
Contact Termination Crimp
Wire Gauge 26 to 22AWG
Connector Length 21.5mm

Reviews

Be the first to submit a review

Trustpilot