A 3-way Han C male connector, part of the Harting Han-Modular® industrial connector series.
- Manufacturer type description: 09 14 003 3002
- Conductor connection: 1.5 - 10 mm²
- Connection: Crimp
- Degree of contamination: 3
- Leading contact (PE): Yes
- Manufacturer part no.: 09 14 003 3002
- Mating cycles: ≥ 500
- Number of pins: 3
- RoHS compliant: yes
- Specification: Pin insert
- Temperature range: -40 - +125 °C
- Test current: 40 A
- Test voltage: 500 V
Suitable crimp contacts must be ordered separately.
| Approvals |
DNV GL |
| Category |
Modules |
| Colour (insert) |
RAL 7032 (pebble grey) |
| Conductor connection |
1.5 - 10mm² |
| Conductor cross-section (mm²) |
1.5 ... 6mm² |
| Conductor Size |
1.5 to 10mm² |
| Details |
Please order crimp contacts separately. |
| ELV status |
compliant |
| Fire protection on railway vehicles |
EN 45545-2 (2020-08) + A1 (2023-10) |
| Gender |
Male |
| Insulation Resistance |
>1010O |
| Limiting temperature |
-40 ... +125 °C |
| Material (insert) |
Polycarbonate (PC) |
| Material flammability class acc. to UL 94 |
V-0 |
| Mating cycles |
= 10,000 |
| Note on the mating cycles |
Mating cycles with other HMC components |
| Number of Contacts |
3 |
| Number of Ways |
3 |
| Rated current |
? 40 A |
| Rated current acc. to UL |
32 A |
| Rated impulse voltage |
8 kV |
| Rated voltage |
690 V |
| Rated voltage acc. to UL |
600 V |
| REACH ANNEX XIV substances |
Not contained |
| REACH Annex XVII substances |
Not contained |
| REACH SVHC substances |
Not contained |
| Requirement set with Hazard Levels |
R22 (HL 1-3) |
| Series |
Han-Modular® |
| Size of the module |
Single module |
| Specifications |
IEC 60664-1 |
| Stripping length |
9.5mm |
| Termination |
Crimp termination |
| Type of module |
Han®C module |
| UL / CSA |
UL 1977 ECBT2.E235076 |
| Wire outer diameter |
=4.8mm |
To use this facility please Sign In.
Sign In