Harting 19 30 016 1421 Han® 16 B Hood Top Entry M25 2 Lever

MPN
19 30 016 1421
Brand
Harting
EAN-13
2050000534010
Order Code
52-0079
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
69 in stock, despatched in 4 working days

A hood for use with Harting Han® 16 B Series industrial connectors.


  • Manufacturer type description: Han 16B-gg-M25
  • Colour: Metal
  • Content: 1 Units
  • Leading contact (PE): Yes
  • Manufacturer part no.: 19 30 016 1421
  • Material: Metal
  • Number of pins: -
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 16 B
  • Specification: straight cable outlet, low profile design, 2-transverse bow- lock
  • Temperature range: -40 - +125 °C
  • Thread type: M25
  • Type (manufacturer type): Han 16B-gg-M25
  • Please see the Technical Specification table for full details
Type Hood
Cable entry M25
Housing Shape Top entry
Material Metal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot