Harting 09 21 025 3001 Han® 25 D Male 25 Pin Crimp Terminal 0.14-2.5mm²

MPN
09 21 025 3001
Brand
Harting
EAN-13
2050000532634
Order Code
52-0069
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

A 25-way male insert for the Harting Han D® Series, suitable for the toughest requirements in automotive, machine and plant engineering.


  • Manufacturer type description: Han D
  • Conductor connection: 0.14 -2.5 mm²
  • Connection: Crimp
  • Degree of contamination: 3
  • Manufacturer part no.: 09 21 025 3001
  • Mating cycles: ≥ 500
  • Number of pins: 25 + PE
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 16 A
  • Specification: Pin insert
  • Temperature range: -40 - +125 °C
  • Test current: 10 A
  • Test voltage: 250 V

Crimp contacts must be ordered separately.
It is possible to manufacture a 50 pin connector plug in 32 A series from 2x 25 pin inserts.
Size 16 A
Approvals DNV GL
Category Inserts
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (mm²) 0.14 ... 2.5mm²
Conductor Size 0.14 to 2.5mm²
Details Please order crimp contacts separately.
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Male
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating cycles = 500
Number of Contacts 25
Number of Pins 25 + PE
Number of Ways 25
PE contact Yes
Rated current ? 10 A
Rated impulse voltage 4 kV
Rated voltage 250 V
Rated voltage acc. to CSA 600 V
Rated voltage acc. to UL 600 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han D®
Specifications IEC 60664-1
Termination Crimp
Termination Method Crimp termination
Tightening torque ?0.8 Nm PE screw M3.5
UL / CSA UL 1977 ECBT2.E235076

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot