Harting 09 32 000 6104 Crimp Contacts Han® HsC Male Silver 1.5 mm²

Order Code:

52-0053

Brand: Harting MPN: 09 32 000 6104 EAN-13: 2050000533181
Qty Unit Price (Ex VAT)
2+ £2.44
10+ £2.19
25+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Silver-plated male crimp power contact for Harting Han® K 6-36 series inserts.


  • Wire gauge 1.5mm² (AWG 16)
  • Current rating 40A
  • Cable stripping length 9.5mm
  • Leading contact (PE): Yes
  • Suitable for use with Harting Han® K 6/36 Series
  • Manufacturer part no. 09 32 000 6104
Pin or Socket Male
Conductor Size 1.5mm²
Number of Ways Silver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot