Harting 09 21 015 3101 Han® 15 D Female 15 Pin Crimp Terminal 0.14-2.5mm²

MPN
09 21 015 3101
Brand
Harting
EAN-13
2050000532627
Order Code
52-0049
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.70
10+ £13.16
25+ £12.61
50+ £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

A 15-way female insert for the Harting Han D® Series, connectors for high environmental requirements; locking clamp ensures high mechanical stability even under vibration or shock loads.

Suitable for the toughest requirements in automotive, machine and plant engineering, cabinet construction, renewable power and rail engineering.


  • Manufacturer type description: Han 15D-F-c
  • Conductor connection: 0.14 -2.5 mm²
  • Connection: Crimp
  • Degree of contamination: 3
  • Manufacturer part no.: 09 21 015 3101
  • Mating cycles: ≥ 500
  • Number of pins: 15 + PE
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 10 A
  • Specification: Socket insert
  • Temperature range: -40 - +125 °C
  • Test current: 10 A
  • Test voltage: 250 V

Note: Crimp contacts must be ordered separately.
Type Socket Insert
Colour Grey
Conductor Size 0.14 to 2.5mm²
Gender Female
Maximum Temperature +125°C
Min. temperature -40°C
Number of pins 15
Number of Ways 15
Termination Crimp
Used With Crimp Contact

Reviews

Be the first to submit a review

Trustpilot