Harting 19 30 010 1521 Han® 10 B Hood Side Entry M25 2 Lever

MPN
19 30 010 1521
Brand
Harting
EAN-13
2050000533969
Order Code
51-9993
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

Light grey side entry low construction hood for Harting Han® 10 B connectors for use in a variety of industrial applications.


  • Aluminium diecast hood
  • Protection type: IP65
  • Size: 10 B
  • Two levers on housing
  • Temperature range: -40 to +125 °C
  • Thread type: 1 x M25
  • Manufacturer part no. 19 30 010 1521
Type Hood
Cable Entry M25
Colour Grey
Housing Shape Side entry
IP Rating IP65
Material Metal
Maximum Temperature +125°C
Min. temperature -40°C
Thread Type 1 x M25

Reviews

Be the first to submit a review

Trustpilot