Harting 19 30 010 0527 Han® 10 B Hood Side Entry M32 2 Lever

MPN
19 30 010 0527
Brand
Harting
EAN-13
2050000533952
Order Code
51-9984
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Light grey Harting Han® side entry high construction hood with 4 pegs for connectors for use in industrial applications.


  • Aluminium diecast hood
  • Protection type: IP65
  • Size: 10 B
  • Two levers on housing
  • Temperature range: -40 to +125 °C
  • Thread type: 1 x M32
  • Manufacturer part no. 19 30 010 0527
Type Hood
Cable entry M32
Housing Shape Side entry
Material Metal
Thread Type 1 x M32

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot