Harting 09 15 000 6126 Han® D Crimp Contact Male Gold 2.5mm²

Image Representative of Range

Harting 09 15 000 6126 Han® D Crimp Contact Male Gold 2.5mm²

Order Code:

51-9958

Brand: Harting MPN: 09 15 000 6126
Qty Unit Price (Ex VAT)
100+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
405 in stock, despatched in 4 working days

Gold plated male crimp contacts from Harting, suitable for use with Han D® Series inserts.


  • Wire gauge: 2.5mm² (AWG 14)
  • Number of pins: 1
  • Leading contact (PE): Yes
  • Manufacturer's part no. 09 15 000 6126
Pin or Socket Male
Contact Termination Crimp
Wire Gauge 14AWG
Category Contacts
Colour Gold
Conductor cross-section (AWG) AWG 14
Conductor cross-section (mm²) 2.5 mm²
Contact Resistance = 3 mO
ECHA SCIP number b51e5b97-eeb5-438b-8538-f1771d43c17d
ELV status compliant with exemption
Gender Male
Manufacturing process Turned contacts
Material (contacts) Copper alloy
Rated current = 10 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series Han D®
Specifications IEC 60664-1
Stripping length 6 mm
Surface (contacts) Gold plated
Termination Method Crimp termination
Type of contact Crimp contact

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot