Christmas Opening Hours and Delivery Dates here
Harting 09 15 000 6123 Han® D Crimp Contact Male Gold 0.5mm²

Image Representative of Range

Harting 09 15 000 6123 Han® D Crimp Contact Male Gold 0.5mm²

Order Code:

51-9942

Brand: Harting MPN: 09 15 000 6123 EAN-13: 2050000531972
Qty Unit Price (Ex VAT)
100+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
180 available to back orderBack-order availability date - 08/01/2026

Gold plated male crimp contacts from Harting, suitable for use with Han D® Series inserts.


  • Wire gauge: 0.5mm² (AWG 20)
  • Number of pins: 1
  • Leading contact (PE): Yes
  • Manufacturer's part no. 09 15 000 6123
Type Male crimp contact
Pin or Socket Male
Wire Gauge 20AWG
Blade Thickness 1.6mm
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot