Harting 09 33 000 6207 Crimp Contacts Han® E Series Female Silver 4mm²

Image Representative of Range

Harting 09 33 000 6207 Crimp Contacts Han® E Series Female Silver 4mm²

MPN
09 33 000 6207
Brand
Harting
EAN-13
2050000533358
Order Code
51-9930
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
7+ £0.484
14+ £0.471
105+ £0.442
504+ £0.366
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7
Despatched within 4 working days - 468 in stock

Silver plated female crimp contact for Harting Han® inserts.


  • Conductor connection 4mm² (AWG 12)
  • Stripping length 7.5mm
  • Silver plated contacts
  • Manufacturer part 09 33 000 6207
Category Contacts
Conductor cross-section (AWG) AWG 12
Conductor cross-section (mm²) 4mm²
Conductor Size 4mm²
Contact identification No groove
Contact Resistance = 1 mO
ECHA SCIP number b51e5b97-eeb5-438b-8538-f1771d43c17d
ELV status compliant with exemption
Gender Female
Manufacturing process Turned contacts
Material (contacts) Copper alloy
Mating cycles = 500
Plating Silver
Rated current = 16 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series Han E®
Specifications IEC 60664-1
Stripping length 7.5mm
Surface (contacts) Silver plated
Termination Crimp termination
Type of contact Crimp contact

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot