Harting 09 15 000 6121 Han® D Crimp Contact Male Gold 1.5mm²

Image Representative of Range

Harting 09 15 000 6121 Han® D Crimp Contact Male Gold 1.5mm²

Order Code:

51-9926

Brand: Harting MPN: 09 15 000 6121 EAN-13: 2050000531958
Qty Unit Price (Ex VAT)
2+ £2.02
10+ £1.83
25+ £1.63
100+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
189 in stock, despatched in 4 working days

Gold plated male crimp contacts from Harting, suitable for use with Han D® Series inserts.


  • Wire gauge: 1.5mm² (AWG 16)
  • Number of pins: 1
  • Leading contact (PE): Yes
  • Manufacturer's part no. 09 15 000 6121
Type Male crimp contact
Pin or Socket Male
Wire Gauge 16AWG
Blade Thickness 1.6mm
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot