Harting 09 33 000 6205 Crimp Contacts Han® E Series Female Silver 1mm²

Image Representative of Range

Harting 09 33 000 6205 Crimp Contacts Han® E Series Female Silver 1mm²

Order Code:

51-9923

Brand: Harting MPN: 09 33 000 6205 EAN-13: 2050000533341
Qty Unit Price (Ex VAT)
100+ £0.377
500+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
128 in stock, despatched same dayFurther 1,702 despatched in 4 working days

Silver plated female crimp contact for Harting Han® inserts.


  • Conductor connection 1mm² (AWG 18)
  • Stripping length 7.5mm
  • Silver plated contacts
  • Manufacturer part 09 33 000 6205
Pin or Socket Female
Category Contacts
Conductor connection 1mm2 (AWG 18)
Conductor cross-section (AWG) AWG 18
Conductor cross-section (mm²) 1mm²
Conductor Size 1mm²
Contact identification 1 groove
Contact Resistance = 1 mO
ECHA SCIP number b51e5b97-eeb5-438b-8538-f1771d43c17d
ELV status compliant with exemption
Gender Female
Manufacturing process Turned contacts
Material (contacts) Copper alloy
Mating cycles = 500
Number of Ways Silver
Rated current = 16 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series Han E®
Specifications IEC 60664-1
Stripping length 7.5mm
Surface (contacts) Silver plated
Termination Method Crimp termination
Type of contact Crimp contact

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot