Christmas Opening Hours and Delivery Dates here
Harting 09 15 000 6106 Han® D Crimp Contact Male Silver 2.5mm²

Image Representative of Range

Harting 09 15 000 6106 Han® D Crimp Contact Male Silver 2.5mm²

Order Code:

51-9919

Brand: Harting MPN: 09 15 000 6106 EAN-13: 2050000531941
Qty Unit Price (Ex VAT)
3+ £1.05
6+ £0.928
12+ £0.892
102+ £0.758
501+ £0.676
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
517 available to back orderBack-order availability date - 14/01/2026

Silver plated male crimp contacts from Harting, suitable for use with Han® D® Series inserts.


  • Number of pins: 1
  • Wire gauge: 2.5mm² (AWG 14)
  • Leading contact (PE): Yes
  • Manufacturer's part no. 09 15 000 6106
Type Male crimp contact
Pin or Socket Male
Wire Gauge 14AWG
Blade Thickness 1.6mm
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot