Harting 09 33 000 6204 Crimp Contacts Han® E Series Female Silver 1.5mm²

Image Representative of Range

Harting 09 33 000 6204 Crimp Contacts Han® E Series Female Silver 1.5mm²

Order Code:

51-9915

Brand: Harting MPN: 09 33 000 6204 EAN-13: 2050000533334
Qty Unit Price (Ex VAT)
20+ £0.380
100+ £0.260
500+ £0.257
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,983 in stock, despatched in 4 working days

Silver plated female crimp contact for Harting Han® inserts.


  • Conductor connection 1.5mm² (AWG 16)
  • Stripping length 7.5mm
  • Silver plated contacts
  • Manufacturer part 09 33 000 6204
Pin or Socket Female
Category Contacts
Conductor cross-section (AWG) AWG 16
Conductor cross-section (mm²) 1.5mm²
Conductor Size 1.5mm²
Contact identification 2 grooves
Contact Resistance = 1 mO
ECHA SCIP number b51e5b97-eeb5-438b-8538-f1771d43c17d
ELV status compliant with exemption
Gender Female
Manufacturing process Turned contacts
Material (contacts) Copper alloy
Mating cycles = 500
Number of Ways Silver
Rated current = 16 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series Han E®
Specifications IEC 60664-1
Stripping length 7.5mm
Surface (contacts) Silver plated
Termination Method Crimp termination
Type of contact Crimp contact

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot