Harting 09 33 000 6202 Crimp Contacts Han® E Series Female Silver 2.5mm²

MPN
09 33 000 6202
Brand
Harting
EAN-13
2050000533327
Order Code
51-9906
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
100+ £0.385
500+ £0.343
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 920 in stock

Silver plated female crimp contact for Harting Han® inserts.


  • Conductor connection 2.5mm² (AWG 14
  • Stripping length 7.5mm
  • Silver plated contacts
  • Manufacturer part 09 33 000 6202
Type Crimp contact
Pin or Socket Female
Contact Termination Crimp
Wire Gauge 2.5 mm2
Category Contacts
Conductor connection 2.5mm2 (AWG 14
Conductor cross-section (AWG) AWG 14
Conductor cross-section (mm²) 2.5mm²
Conductor Size 2.5mm²
Contact identification 3 grooves
Contact Resistance = 1 mO
ECHA SCIP number b51e5b97-eeb5-438b-8538-f1771d43c17d
ELV status compliant with exemption
Gender Female
Manufacturing process Turned contacts
Material (contacts) Copper alloy
Mating cycles = 500
Number of Ways Silver
Rated current = 16 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series Han E®
Specifications IEC 60664-1
Stripping length 7.5mm
Surface (contacts) Silver plated
Termination Method Crimp termination
Type of contact Crimp contact

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot