Harting 09 15 000 6103 Han® D Crimp Contact Male Silver 0.5mm²

Image Representative of Range

Harting 09 15 000 6103 Han® D Crimp Contact Male Silver 0.5mm²

MPN
09 15 000 6103
Brand
Harting
EAN-13
2050000531927
Order Code
51-9902
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £0.948
6+ £0.913
12+ £0.904
102+ £0.824
501+ £0.723
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
542 in stock, despatched in 4 working days

Silver plated male crimp contacts from Harting, suitable for use with Han® D® Series inserts.


  • Number of pins: 1
  • Wire gauge: 0.5mm² (AWG 20)
  • Leading contact (PE): Yes
  • Manufacturer's part no. 09 15 000 6103
Type Male crimp contact
Pin or Socket Male
Wire Gauge 20AWG
Blade Thickness 1.6mm
Category Contacts
Conductor cross-section (AWG) AWG 20
Conductor cross-section (mm²) 0.5mm²
Contact Resistance = 3 mO
ECHA SCIP number b51e5b97-eeb5-438b-8538-f1771d43c17d
ELV status compliant with exemption
Gender Male
Manufacturing process Turned contacts
Material (contacts) Copper alloy
Mating cycles = 500
Rated current = 10 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series Han D®
Specifications IEC 60664-1
Stripping length 8mm
Surface (contacts) Silver plated
Termination Method Crimp termination
Type of contact Crimp contact
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot