Harting 09 15 000 6102 Han® D Crimp Contact Male Silver 1mm²

Image Representative of Range

Harting 09 15 000 6102 Han® D Crimp Contact Male Silver 1mm²

MPN
09 15 000 6102
Brand
Harting
Order Code
51-9894
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
100+ £0.567
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
681 in stock, despatched in 4 working days

Silver plated male crimp contacts from Harting, suitable for use with Han® D® Series inserts.


  • Number of pins: 1
  • Wire gauge: 1mm² (AWG 18)
  • Leading contact (PE): Yes
  • Manufacturer's part no. 09 15 000 6102
Pin or Socket Male
Contact Termination Crimp
Wire Gauge 18AWG
Category Contacts
Colour Silver
Conductor cross-section (AWG) AWG 18
Conductor cross-section (mm²) 1mm²
Contact Resistance = 3 mO
ECHA SCIP number b51e5b97-eeb5-438b-8538-f1771d43c17d
ELV status compliant with exemption
Gender Male
Manufacturing process Turned contacts
Material (contacts) Copper alloy
Mating cycles = 500
Rated current = 10 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series Han D®
Specifications IEC 60664-1
Stripping length 8mm
Surface (contacts) Silver plated
Termination Method Crimp termination
Type of contact Crimp contact

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot