Harting 09 33 000 6107 Crimp Contacts Han® E Series Male Silver 4mm²

Image Representative of Range

Harting 09 33 000 6107 Crimp Contacts Han® E Series Male Silver 4mm²

MPN
09 33 000 6107
Brand
Harting
EAN-13
2050000533280
Order Code
51-9873
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
100+ £0.427
500+ £0.405
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Back order - 85 availableBack-order availability date - 29/05/2026

Silver plated male crimp contact for Harting Han® inserts.


  • Conductor connection 4mm² (AWG 12)
  • Stripping length 7.5mm
  • Silver plated contacts
  • Manufacturer part 09 33 000 6107
Type Crimp contact
Pin or Socket Male
Contact Termination Crimp
Wire Gauge 4 mm2
Category Contacts
Conductor connection 4mm2 (AWG 12)
Conductor cross-section (AWG) AWG 12
Conductor cross-section (mm²) 4mm²
Conductor Size 4mm²
Contact identification No groove
Contact Resistance = 1 mO
ECHA SCIP number b51e5b97-eeb5-438b-8538-f1771d43c17d
ELV status compliant with exemption
Gender Male
Manufacturing process Turned contacts
Material (contacts) Copper alloy
Mating cycles = 500
Number of Ways Silver
Rated current = 16 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series Han E®
Specifications IEC 60664-1
Stripping length 7.5mm
Surface (contacts) Silver plated
Termination Method Crimp termination
Type of contact Crimp contact

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot