Easter Opening Hours and Delivery Dates here
Harting 09 36 008 3001 Han® 24 DD Male Crimp Terminal 0.14-2.5mm²

Image Representative of Range

Harting 09 36 008 3001 Han® 24 DD Male Crimp Terminal 0.14-2.5mm²

Order Code:

51-9866

Brand: Harting MPN: 09 36 008 3001 EAN-13: 2050000533549
Qty Unit Price (Ex VAT)
1+ £8.15
10+ £6.92
20+ £6.73
50+ £6.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,618 in stock, despatched in 4 working days

A 24-way male insert for the Harting Han D® Series, suitable for the toughest requirements in automotive, machine and plant engineering.


  • Manufacturer type description: Han 8D-M
  • Conductor connection: 0.14 -2.5 mm²
  • Connection: Crimp
  • Degree of contamination: 3
  • Manufacturer part no.: 09 36 008 3001
  • Mating cycles: ≥ 500
  • Number of pins: 8
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 3 A
  • Specification: Pin insert
  • Temperature range: -40 - +125 °C
  • Test current: 10 A
  • Test voltage: 250 V

Crimp contacts must be ordered separately.
Pin or Socket Male
Contact Termination Crimp
Approvals DNV GL
Category Inserts
Colour (insert) RAL 7032 (pebble grey)
Conductor connection 0.14 -2.5 mm2
Conductor cross-section (mm²) 0.14 ... 2.5 mm²
Conductor Size 0.14 to 2.5mm²
Details Please order crimp contacts separately.
ECHA SCIP number 5dbb3851-b94e-4e88-97a1-571845975242
Elv status compliant with exemption
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Male
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (insert) Polyamide (PA)
Material flammability class acc. to UL 94 HB
Mating cycles = 500
Number of Contacts 8
Number of Ways 8
Rated current ? 10 A
Rated impulse voltage 1.5 kV
Rated voltage acc. to CSA 600 V
Rated voltage acc. to UL 600 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels no requirements (flammable mass < 10g)
Series Han D®
Size 3 A
Specifications IEC 60664-1
Termination method Crimp termination
UL / CSA UL 1977 ECBT2.E235076

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot