Harting 09 33 000 6105 Crimp Contacts Han® E Series Male Silver 1mm²

Image Representative of Range

Harting 09 33 000 6105 Crimp Contacts Han® E Series Male Silver 1mm²

MPN
09 33 000 6105
Brand
Harting
EAN-13
2050000533273
Order Code
51-9865
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
100+ £0.358
500+ £0.320
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 1,222 in stock

Silver plated male crimp contact for Harting Han® inserts.


  • Conductor connection 1mm² (AWG 20)
  • Stripping length 7.5mm
  • Silver plated contacts
  • Manufacturer part 09 33 000 6105
Type Crimp contact
Pin or Socket Male
Contact Termination Crimp
Wire Gauge 1 mm2
Category Contacts
Conductor connection 1mm2 (AWG 20)
Conductor cross-section (AWG) AWG 18
Conductor cross-section (mm²) 1mm²
Conductor Size 1mm²
Contact identification 1 groove
Contact Resistance = 1 mO
ECHA SCIP number f36aed3d-7511-4904-96d8-3efb28533423
ELV status compliant with exemption
Gender Male
Manufacturing process Turned contacts
Material (contacts) Copper alloy
Mating cycles = 500
Number of Ways Silver
Rated current = 16 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series Han E®
Specifications IEC 60664-1
Stripping length 7.5mm
Surface (contacts) Silver plated
Termination Method Crimp termination
Type of contact Crimp contact

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot