Harting 09 33 000 6104 Crimp Contacts Han® E Series Male Silver 1.5mm²

Image Representative of Range

Harting 09 33 000 6104 Crimp Contacts Han® E Series Male Silver 1.5mm²

Order Code:

51-9857

Brand: Harting MPN: 09 33 000 6104 EAN-13: 2050000533266
Qty Unit Price (Ex VAT)
100+ £0.351
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
904 in stock, despatched in 4 working days

Silver plated male crimp contact for Harting Han® inserts.


  • Conductor connection 1.5mm² (AWG 16)
  • Stripping length 7.5mm
  • Silver plated contacts
  • Manufacturer part 09 33 000 6104
Pin or Socket Male
Category Contacts
Conductor connection 1.5mm2 (AWG 16)
Conductor cross-section (AWG) AWG 16
Conductor cross-section (mm²) 1.5mm²
Conductor Size 1.5mm²
Contact identification 2 grooves
Contact Resistance = 1 mO
ECHA SCIP number f36aed3d-7511-4904-96d8-3efb28533423
ELV status compliant with exemption
Gender Male
Manufacturing process Turned contacts
Material (contacts) Copper alloy
Mating cycles = 500
Number of Ways Silver
Rated current = 16 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series Han E®
Specifications IEC 60664-1
Stripping length 7.5mm
Surface (contacts) Silver plated
Termination Method Crimp termination
Type of contact Crimp contact

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot